
1700-632-AL | |
---|---|
DigiKey Part Number | 1772-3573-ND |
Manufacturer | |
Manufacturer Product Number | 1700-632-AL |
Description | RND STANDOFF #6-32 ALUM 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Aluminum 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,93000 € | 0,93 € |
5 | 0,78000 € | 3,90 € |
10 | 0,72700 € | 7,27 € |
25 | 0,66680 € | 16,67 € |
50 | 0,62660 € | 31,33 € |
100 | 0,59060 € | 59,06 € |
250 | 0,54884 € | 137,21 € |
500 | 0,52110 € | 260,55 € |
1 000 | 0,49629 € | 496,29 € |
Unit Price without VAT: | 0,93000 € |
---|---|
Unit Price with VAT: | 1,11600 € |