
2139-632-AL-6 | |
|---|---|
DigiKey Part Number | 1772-3457-ND |
Manufacturer | |
Manufacturer Product Number | 2139-632-AL-6 |
Description | HEX STANDOFF #6-32 ALUM 95.25MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 3.750" (95.25mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 3.750" (95.25mm) | |
Length - Overall | 3.750" (95.25mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Gold | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 5 | 1,63000 € | 8,15 € |
| 10 | 1,52500 € | 15,25 € |
| 25 | 1,40440 € | 35,11 € |
| 50 | 1,32420 € | 66,21 € |
| 100 | 1,25260 € | 125,26 € |
| 250 | 1,16940 € | 292,35 € |
| 500 | 1,11412 € | 557,06 € |
| 1 000 | 1,06459 € | 1 064,59 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,30400 € |

