
1700-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2845-ND |
Manufacturer | |
Manufacturer Product Number | 1700-1032-SS |
Description | ROUND STANDOFF #10-32 SS 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Stainless Steel 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 5 | 4,04400 € | 20,22 € |
| 10 | 3,80200 € | 38,02 € |
| 25 | 3,52200 € | 88,05 € |
| 50 | 3,33620 € | 166,81 € |
| 100 | 3,17010 € | 317,01 € |
| 250 | 2,97688 € | 744,22 € |
| 500 | 2,84826 € | 1 424,13 € |
| 1 000 | 2,73297 € | 2 732,97 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,66400 € |

