
1700-1032-S-12 | |
|---|---|
DigiKey Part Number | 1772-3955-ND |
Manufacturer | |
Manufacturer Product Number | 1700-1032-S-12 |
Description | RND STANDOFF #10-32 STL 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Steel 1.500" (38.10mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 5 | 2,54400 € | 12,72 € |
| 10 | 2,38700 € | 23,87 € |
| 25 | 2,20480 € | 55,12 € |
| 50 | 2,08360 € | 104,18 € |
| 100 | 1,97540 € | 197,54 € |
| 250 | 1,84964 € | 462,41 € |
| 500 | 1,76598 € | 882,99 € |
| 1 000 | 1,69100 € | 1 691,00 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,58800 € |

