Round Standoff Threaded #0-80 Aluminum 0.281" (7.14mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3002T-B-080-AL

DigiKey Part Number
1772-3002T-B-080-AL-ND
Manufacturer
Manufacturer Product Number
3002T-B-080-AL
Description
ROUND STANDOFF #0-80 ALUM 7.14MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #0-80 Aluminum 0.281" (7.14mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.125" (3.18mm) 1/8"
Between Board Height
0.281" (7.14mm)
Length - Overall
0.386" (9.81mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
503,40740 €170,37 €
Unit Price without VAT:3,40740 €
Unit Price with VAT:4,08888 €