
1690-632-SS | |
|---|---|
DigiKey Part Number | 1772-1690-632-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1690-632-SS |
Description | ROUND STANDOFF #6-32 SS 7/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Stainless Steel 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 5 | 3,16600 € | 15,83 € |
| 10 | 2,97300 € | 29,73 € |
| 25 | 2,74960 € | 68,74 € |
| 50 | 2,60120 € | 130,06 € |
| 100 | 2,46870 € | 246,87 € |
| 250 | 2,31460 € | 578,65 € |
| 500 | 2,21206 € | 1 106,03 € |
| 1 000 | 2,12017 € | 2 120,17 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,45200 € |

