
1688-1032-SS | |
|---|---|
DigiKey Part Number | 1772-3852-ND |
Manufacturer | |
Manufacturer Product Number | 1688-1032-SS |
Description | ROUND STANDOFF #10-32 SS 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 5 | 2,91600 € | 14,58 € |
| 10 | 2,73800 € | 27,38 € |
| 25 | 2,53000 € | 63,25 € |
| 50 | 2,39280 € | 119,64 € |
| 100 | 2,27000 € | 227,00 € |
| 250 | 2,12720 € | 531,80 € |
| 500 | 2,03218 € | 1 016,09 € |
| 1 000 | 1,94703 € | 1 947,03 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,10400 € |

