Round Standoff Threaded #10-32 Steel 0.750" (19.05mm) 3/4" Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1688-1032-S-12

DigiKey Part Number
1772-3827-ND
Manufacturer
Manufacturer Product Number
1688-1032-S-12
Description
ROUND STANDOFF #10-32 STEEL 3/4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #10-32 Steel 0.750" (19.05mm) 3/4" Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,44000 €3,44 €
52,93600 €14,68 €
102,75600 €27,56 €
252,54800 €63,70 €
502,41000 €120,50 €
1002,28640 €228,64 €
2502,14284 €535,71 €
5002,04732 €1 023,66 €
1 0001,96171 €1 961,71 €
Manufacturers Standard Package
Unit Price without VAT:3,44000 €
Unit Price with VAT:4,12800 €