
1687-632-SS | |
|---|---|
DigiKey Part Number | 1772-3986-ND |
Manufacturer | |
Manufacturer Product Number | 1687-632-SS |
Description | ROUND STANDOFF #6-32 SS 17.46MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Stainless Steel 0.688" (17.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.688" (17.46mm) | |
Length - Overall | 0.688" (17.46mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 5 | 2,40800 € | 12,04 € |
| 10 | 2,25900 € | 22,59 € |
| 25 | 2,08560 € | 52,14 € |
| 50 | 1,97000 € | 98,50 € |
| 100 | 1,86720 € | 186,72 € |
| 250 | 1,74760 € | 436,90 € |
| 500 | 1,66804 € | 834,02 € |
| 1 000 | 1,59671 € | 1 596,71 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,39600 € |

