Round Standoff Threaded #8-32 Stainless Steel 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1682-832-SS

DigiKey Part Number
1772-1682-832-SS-ND
Manufacturer
Manufacturer Product Number
1682-832-SS
Description
ROUND STANDOFF #8-32 SS 3/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #8-32 Stainless Steel 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,80000 €1,80 €
51,52400 €7,62 €
101,42700 €14,27 €
251,31360 €32,84 €
501,23860 €61,93 €
1001,17140 €117,14 €
2501,09352 €273,38 €
5001,04170 €520,85 €
1 0000,99531 €995,31 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,16000 €