
1682-832-S-12 | |
|---|---|
DigiKey Part Number | 1772-3674-ND |
Manufacturer | |
Manufacturer Product Number | 1682-832-S-12 |
Description | ROUND STANDOFF #8-32 STEEL 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Steel 0.375" (9.53mm) 3/8" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 5 | 2,28400 € | 11,42 € |
| 10 | 2,14200 € | 21,42 € |
| 25 | 1,97600 € | 49,40 € |
| 50 | 1,86680 € | 93,34 € |
| 100 | 1,76880 € | 176,88 € |
| 250 | 1,65508 € | 413,77 € |
| 500 | 1,57940 € | 789,70 € |
| 1 000 | 1,51161 € | 1 511,61 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,22800 € |

