



1681-832-SS | |
---|---|
DigiKey Part Number | 1772-3602-ND |
Manufacturer | |
Manufacturer Product Number | 1681-832-SS |
Description | ROUND STANDOFF #8-32 SS 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Stainless Steel 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,68000 € | 2,68 € |
5 | 2,27600 € | 11,38 € |
10 | 2,13500 € | 21,35 € |
25 | 1,97120 € | 49,28 € |
50 | 1,86240 € | 93,12 € |
100 | 1,76530 € | 176,53 € |
250 | 1,65224 € | 413,06 € |
500 | 1,57702 € | 788,51 € |
1 000 | 1,50963 € | 1 509,63 € |
Unit Price without VAT: | 2,68000 € |
---|---|
Unit Price with VAT: | 3,21600 € |