
4621-632-AL-7 | |
|---|---|
DigiKey Part Number | 1772-3598-ND |
Manufacturer | |
Manufacturer Product Number | 4621-632-AL-7 |
Description | HEX STANDOFF #6-32 ALUM 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.313" (7.94mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.563" (14.29mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 5 | 2,82400 € | 14,12 € |
| 10 | 2,65000 € | 26,50 € |
| 25 | 2,44960 € | 61,24 € |
| 50 | 2,31620 € | 115,81 € |
| 100 | 2,19710 € | 219,71 € |
| 250 | 2,05860 € | 514,65 € |
| 500 | 1,96646 € | 983,23 € |
| 1 000 | 1,88390 € | 1 883,90 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,97200 € |

