Round Standoff Threaded #2-56 Aluminum 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1631-256-AL

DigiKey Part Number
1772-1631-256-AL-ND
Manufacturer
Manufacturer Product Number
1631-256-AL
Description
ROUND STANDOFF #2-56 ALUM 1/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #2-56 Aluminum 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.76mm)
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.125" (3.18mm) 1/8"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,33000 €1,33 €
51,11400 €5,57 €
101,04000 €10,40 €
250,95520 €23,88 €
500,89900 €44,95 €
1000,84860 €84,86 €
2500,79024 €197,56 €
5000,75142 €375,71 €
1 0000,71667 €716,67 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,59600 €