Round Standoff Threaded #2-56 Stainless Steel 0.563" (14.29mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1607-256-SS

DigiKey Part Number
1772-3396-ND
Manufacturer
Manufacturer Product Number
1607-256-SS
Description
ROUND STANDOFF #2-56 SS 14.29MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #2-56 Stainless Steel 0.563" (14.29mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.125" (3.18mm) 1/8"
Between Board Height
0.563" (14.29mm)
Length - Overall
0.563" (14.29mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,30000 €4,30 €
53,68600 €18,43 €
103,46500 €34,65 €
253,20920 €80,23 €
503,03940 €151,97 €
1002,88770 €288,77 €
2502,71108 €677,77 €
5002,59354 €1 296,77 €
1 0002,48819 €2 488,19 €
Manufacturers Standard Package
Unit Price without VAT:4,30000 €
Unit Price with VAT:5,16000 €