
4673-1032-AL | |
|---|---|
DigiKey Part Number | 1772-4034-ND |
Manufacturer | |
Manufacturer Product Number | 4673-1032-AL |
Description | HEX STANDOFF #10-32 ALUM 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 5 | 1,31400 € | 6,57 € |
| 10 | 1,22800 € | 12,28 € |
| 25 | 1,12960 € | 28,24 € |
| 50 | 1,06420 € | 53,21 € |
| 100 | 1,00580 € | 100,58 € |
| 250 | 0,93796 € | 234,49 € |
| 500 | 0,89288 € | 446,44 € |
| 1 000 | 0,85249 € | 852,49 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |

