
1231-25-S-12 | |
|---|---|
DigiKey Part Number | 1772-1231-25-S-12-ND |
Manufacturer | |
Manufacturer Product Number | 1231-25-S-12 |
Description | ROUND SPACER STEEL 28.58MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 1.125" (28.58mm) Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 1.125" (28.58mm) | |
Length - Overall | 1.125" (28.58mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | 2,17695 € | 328,72 € |
| Unit Price without VAT: | 2,17695 € |
|---|---|
| Unit Price with VAT: | 2,61234 € |

