
1541-B-6-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1541-B-6-AL-7-ND |
Manufacturer | |
Manufacturer Product Number | 1541-B-6-AL-7 |
Description | ROUND SPACER ALUMINUM 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.750" (19.05mm) 3/4" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.855" (21.72mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 5 | 0,94200 € | 4,71 € |
| 10 | 0,88000 € | 8,80 € |
| 25 | 0,80640 € | 20,16 € |
| 50 | 0,75840 € | 37,92 € |
| 100 | 0,71540 € | 71,54 € |
| 250 | 0,66544 € | 166,36 € |
| 500 | 0,63226 € | 316,13 € |
| 1 000 | 0,60256 € | 602,56 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,34400 € |

