
1533-C-6-B-5 | |
|---|---|
DigiKey Part Number | 1772-1533-C-6-B-5-ND |
Manufacturer | |
Manufacturer Product Number | 1533-C-6-B-5 |
Description | ROUND SPACER BRASS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.385" (9.78mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,73400 € | 3,67 € |
| 10 | 0,68500 € | 6,85 € |
| 25 | 0,62720 € | 15,68 € |
| 50 | 0,58920 € | 29,46 € |
| 100 | 0,55520 € | 55,52 € |
| 250 | 0,51576 € | 128,94 € |
| 500 | 0,48954 € | 244,77 € |
| 1 000 | 0,46609 € | 466,09 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |

