
1289-31-S-12 | |
|---|---|
DigiKey Part Number | 1772-3061-ND |
Manufacturer | |
Manufacturer Product Number | 1289-31-S-12 |
Description | ROUND SPACER STEEL 7/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.875" (22.23mm) 7/8" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 € | 7,29 € |
| 5 | 6,27000 € | 31,35 € |
| 10 | 5,91000 € | 59,10 € |
| 25 | 5,49080 € | 137,27 € |
| 50 | 5,21300 € | 260,65 € |
| 100 | 4,96400 € | 496,40 € |
| 250 | 4,67428 € | 1 168,57 € |
| 500 | 4,48136 € | 2 240,68 € |
| 1 000 | 4,30836 € | 4 308,36 € |
| Unit Price without VAT: | 7,29000 € |
|---|---|
| Unit Price with VAT: | 8,74800 € |

