
1281-31-S-12 | |
|---|---|
DigiKey Part Number | 1772-3623-ND |
Manufacturer | |
Manufacturer Product Number | 1281-31-S-12 |
Description | ROUND SPACER STEEL 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.375" (9.53mm) 3/8" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 5 | 2,78000 € | 13,90 € |
| 10 | 2,61000 € | 26,10 € |
| 25 | 2,41240 € | 60,31 € |
| 50 | 2,28100 € | 114,05 € |
| 100 | 2,16350 € | 216,35 € |
| 250 | 2,02696 € | 506,74 € |
| 500 | 1,93610 € | 968,05 € |
| 1 000 | 1,85467 € | 1 854,67 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,91200 € |

