Round Spacer Unthreaded Aluminum 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1248-31-AL

DigiKey Part Number
1772-3973-ND
Manufacturer
Manufacturer Product Number
1248-31-AL
Description
ROUND SPACER ALUMINUM 1/4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.315" (8.00mm)
Diameter - Outside
0.625" (15.88mm) 5/8"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,28000 €1,28 €
51,08200 €5,41 €
101,01100 €10,11 €
250,92840 €23,21 €
500,87380 €43,69 €
1000,82510 €82,51 €
2500,76840 €192,10 €
5000,73076 €365,38 €
1 0000,69707 €697,07 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,53600 €