Round Spacer Unthreaded Aluminum 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1246-31-AL

DigiKey Part Number
1772-1246-31-AL-ND
Manufacturer
Manufacturer Product Number
1246-31-AL
Description
ROUND SPACER ALUMINUM 1/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.315" (8.00mm)
Diameter - Outside
0.625" (15.88mm) 5/8"
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.125" (3.18mm) 1/8"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,83000 €1,83 €
51,54800 €7,74 €
101,44800 €14,48 €
251,33280 €33,32 €
501,25640 €62,82 €
1001,18810 €118,81 €
2501,10876 €277,19 €
5001,05600 €528,00 €
1 0001,00876 €1 008,76 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,19600 €