
1229-10-N | |
|---|---|
DigiKey Part Number | 1772-2766-ND |
Manufacturer | |
Manufacturer Product Number | 1229-10-N |
Description | ROUND SPACER NYLON 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,34400 € | 1,72 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,29080 € | 7,27 € |
| 50 | 0,27180 € | 13,59 € |
| 100 | 0,25510 € | 25,51 € |
| 250 | 0,23564 € | 58,91 € |
| 500 | 0,22274 € | 111,37 € |
| 1 000 | 0,21122 € | 211,22 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

