Round Spacer Unthreaded Aluminum 0.276" (7.01mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0536-4-AL

DigiKey Part Number
1772-3048-ND
Manufacturer
Manufacturer Product Number
M0536-4-AL
Description
ROUND SPACER ALUMINUM 7.01MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.276" (7.01mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.169" (4.29mm)
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.276" (7.01mm)
Length - Overall
0.276" (7.01mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,35000 €1,35 €
51,13800 €5,69 €
101,06200 €10,62 €
250,97560 €24,39 €
500,91820 €45,91 €
1000,86700 €86,70 €
2500,80740 €201,85 €
5000,76782 €383,91 €
1 0000,73236 €732,36 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,62000 €