
1761-1032-SS | |
|---|---|
DigiKey Part Number | 1772-1761-1032-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1761-1032-SS |
Description | ROUND STANDOFF #10-32 SS 28.58MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Stainless Steel 1.125" (28.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 1.125" (28.58mm) | |
Length - Overall | 1.125" (28.58mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 5 | 5,42000 € | 27,10 € |
| 10 | 5,10500 € | 51,05 € |
| 25 | 4,73920 € | 118,48 € |
| 50 | 4,49600 € | 224,80 € |
| 100 | 4,27850 € | 427,85 € |
| 250 | 4,02544 € | 1 006,36 € |
| 500 | 3,85694 € | 1 928,47 € |
| 1 000 | 3,70588 € | 3 705,88 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,57200 € |

