
8124-832-A-24 | |
|---|---|
DigiKey Part Number | 1772-3331-ND |
Manufacturer | |
Manufacturer Product Number | 8124-832-A-24 |
Description | HANDLE ALUMINUM MTG CTR 2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 2.000" (50.80mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,52000 € | 21,52 € |
| 5 | 18,78000 € | 93,90 € |
| 10 | 17,80300 € | 178,03 € |
| 25 | 16,66680 € | 416,67 € |
| 50 | 15,91080 € | 795,54 € |
| 100 | 15,23360 € | 1 523,36 € |
| 250 | 14,44468 € | 3 611,17 € |
| 500 | 13,91882 € | 6 959,41 € |
| Unit Price without VAT: | 21,52000 € |
|---|---|
| Unit Price with VAT: | 25,82400 € |

