
3046-B-440-B | |
|---|---|
DigiKey Part Number | 1772-3729-ND |
Manufacturer | |
Manufacturer Product Number | 3046-B-440-B |
Description | ROUND STANDOFF #4-40 BRASS 3/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.150" (3.81mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.293" (7.43mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 5 | 0,55800 € | 2,79 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,47400 € | 11,85 € |
| 50 | 0,44440 € | 22,22 € |
| 100 | 0,41800 € | 41,80 € |
| 250 | 0,38740 € | 96,85 € |
| 500 | 0,36712 € | 183,56 € |
| 1 000 | 0,34897 € | 348,97 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |

