
4005T-440-B | |
|---|---|
DigiKey Part Number | 1772-4005T-440-B-ND |
Manufacturer | |
Manufacturer Product Number | 4005T-440-B |
Description | RND STANDOFF #4-40 BRASS 13.49MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.531" (13.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.531" (13.49mm) | |
Length - Overall | 0.719" (18.26mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 € | 6,72 € |
| 5 | 5,77800 € | 28,89 € |
| 10 | 5,44400 € | 54,44 € |
| 25 | 5,05560 € | 126,39 € |
| 50 | 4,79780 € | 239,89 € |
| 100 | 4,56720 € | 456,72 € |
| 250 | 4,29880 € | 1 074,70 € |
| 500 | 4,12008 € | 2 060,04 € |
| 1 000 | 3,95983 € | 3 959,83 € |
| Unit Price without VAT: | 6,72000 € |
|---|---|
| Unit Price with VAT: | 8,06400 € |

