
1148-4-N | |
|---|---|
DigiKey Part Number | 1772-1148-4-N-ND |
Manufacturer | |
Manufacturer Product Number | 1148-4-N |
Description | ROUND SPACER NYLON 44.45MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.750" (44.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.750" (44.45mm) | |
Length - Overall | 1.750" (44.45mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 5 | 3,00200 € | 15,01 € |
| 10 | 2,81800 € | 28,18 € |
| 25 | 2,60480 € | 65,12 € |
| 50 | 2,46380 € | 123,19 € |
| 100 | 2,33780 € | 233,78 € |
| 250 | 2,19112 € | 547,78 € |
| 500 | 2,09352 € | 1 046,76 € |
| 1 000 | 2,00607 € | 2 006,07 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,22400 € |

