
1125-6-N | |
---|---|
DigiKey Part Number | 1772-1736-ND |
Manufacturer | |
Manufacturer Product Number | 1125-6-N |
Description | ROUND SPACER NYLON 5/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | 1125-6-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.313" (7.95mm) 5/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
5 | 0,14400 € | 0,72 € |
10 | 0,13300 € | 1,33 € |
25 | 0,12040 € | 3,01 € |
50 | 0,11220 € | 5,61 € |
100 | 0,10480 € | 10,48 € |
250 | 0,09632 € | 24,08 € |
500 | 0,09064 € | 45,32 € |
1 000 | 0,08558 € | 85,58 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20400 € |