



2104-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1999-ND |
Manufacturer | |
Manufacturer Product Number | 2104-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 2104-440-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25400 € | 1,27 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,21520 € | 5,38 € |
| 50 | 0,20060 € | 10,03 € |
| 100 | 0,18800 € | 18,80 € |
| 250 | 0,17332 € | 43,33 € |
| 500 | 0,16360 € | 81,80 € |
| 1 000 | 0,15488 € | 154,88 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

