
8432-1032-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2957-ND |
Manufacturer | |
Manufacturer Product Number | 8432-1032-SS-20 |
Description | HANDLE S STEEL MTG CTR 4.5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.813" (46.04mm) | |
Length - Center to Center | 4.500" (114.30mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,70000 € | 37,70 € |
| 5 | 33,11800 € | 165,59 € |
| 10 | 31,48100 € | 314,81 € |
| 25 | 29,57640 € | 739,41 € |
| 50 | 28,30920 € | 1 415,46 € |
| 100 | 27,17290 € | 2 717,29 € |
| 250 | 25,84868 € | 6 462,17 € |
| Unit Price without VAT: | 37,70000 € |
|---|---|
| Unit Price with VAT: | 45,24000 € |

