Hex Standoff Threaded #6-32 Brass 0.344" (8.73mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2101T-632-B-12

DigiKey Part Number
1772-2101T-632-B-12-ND
Manufacturer
Manufacturer Product Number
2101T-632-B-12
Description
HEX STANDOFF #6-32 BRASS 8.73MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Brass 0.344" (8.73mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.344" (8.73mm)
Length - Overall
0.344" (8.73mm)
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 642
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,68000 €0,68 €
50,56600 €2,83 €
100,52700 €5,27 €
250,48160 €12,04 €
500,45180 €22,59 €
1000,42510 €42,51 €
2500,39424 €98,56 €
5000,37368 €186,84 €
1 0000,35532 €355,32 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,81600 €