
2098T-440-N | |
|---|---|
DigiKey Part Number | 1772-3339-ND |
Manufacturer | |
Manufacturer Product Number | 2098T-440-N |
Description | HEX STANDOFF #4-40 NYLON 3.97MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.156" (3.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.156" (3.97mm) | |
Length - Overall | 0.156" (3.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 5 | 2,40800 € | 12,04 € |
| 10 | 2,25900 € | 22,59 € |
| 25 | 2,08600 € | 52,15 € |
| 50 | 1,97100 € | 98,55 € |
| 100 | 1,86810 € | 186,81 € |
| 250 | 1,74856 € | 437,14 € |
| 500 | 1,66902 € | 834,51 € |
| 1 000 | 1,59777 € | 1 597,77 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,39600 € |

