
FFC3B07-06-T | |
---|---|
DigiKey Part Number | 2073-FFC3B07-06-TTR-ND - Tape & Reel (TR) 2073-FFC3B07-06-TCT-ND - Cut Tape (CT) 2073-FFC3B07-06-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC3B07-06-T |
Description | CONN FFC FPC BOTTOM 6POS 1MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC3B07-06-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.098" (2.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,22600 € | 2,26 € |
25 | 0,21200 € | 5,30 € |
50 | 0,20180 € | 10,09 € |
100 | 0,19210 € | 19,21 € |
250 | 0,18004 € | 45,01 € |
500 | 0,17144 € | 85,72 € |
1 000 | 0,16324 € | 163,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,15544 € | 310,88 € |
4 000 | 0,14802 € | 592,08 € |
6 000 | 0,14384 € | 863,04 € |
10 000 | 0,13875 € | 1 387,50 € |
14 000 | 0,13549 € | 1 896,86 € |
20 000 | 0,13213 € | 2 642,60 € |
50 000 | 0,12386 € | 6 193,00 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32400 € |