
1101-2-SS | |
---|---|
DigiKey Part Number | 1772-1101-2-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1101-2-SS |
Description | ROUND SPACER SS 3/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.090" (2.29mm) | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,90000 € | 0,90 € |
5 | 0,75400 € | 3,77 € |
10 | 0,70300 € | 7,03 € |
25 | 0,64360 € | 16,09 € |
50 | 0,60480 € | 30,24 € |
100 | 0,56990 € | 56,99 € |
250 | 0,52952 € | 132,38 € |
500 | 0,50270 € | 251,35 € |
1 000 | 0,47870 € | 478,70 € |
Unit Price without VAT: | 0,90000 € |
---|---|
Unit Price with VAT: | 1,08000 € |