
1029-093-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3766-ND |
Manufacturer | |
Manufacturer Product Number | 1029-093-SS-20 |
Description | ROUND SPACER #10-32 SS 5/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded #10-32 Stainless Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.386" (9.80mm) | |
Diameter - Outside | 0.531" (13.49mm) 17/32" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,28000 € | 8,28 € |
| 5 | 7,13800 € | 35,69 € |
| 10 | 6,73200 € | 67,32 € |
| 25 | 6,26080 € | 156,52 € |
| 50 | 5,94760 € | 297,38 € |
| 100 | 5,66750 € | 566,75 € |
| 250 | 5,34140 € | 1 335,35 € |
| 500 | 5,12420 € | 2 562,10 € |
| 1 000 | 4,92945 € | 4 929,45 € |
| Unit Price without VAT: | 8,28000 € |
|---|---|
| Unit Price with VAT: | 9,93600 € |

