
1714-440-AL | |
|---|---|
DigiKey Part Number | 1772-3843-ND |
Manufacturer | |
Manufacturer Product Number | 1714-440-AL |
Description | RND STANDOFF #4-40 ALUM 69.85MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 2.750" (69.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 2.750" (69.85mm) | |
Length - Overall | 2.750" (69.85mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 5 | 2,26200 € | 11,31 € |
| 10 | 2,12100 € | 21,21 € |
| 25 | 1,95840 € | 48,96 € |
| 50 | 1,85020 € | 92,51 € |
| 100 | 1,75340 € | 175,34 € |
| 250 | 1,64104 € | 410,26 € |
| 500 | 1,56628 € | 783,14 € |
| 1 000 | 1,49929 € | 1 499,29 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,19200 € |

