
1002-188-SS | |
---|---|
DigiKey Part Number | 1772-3013-ND |
Manufacturer | |
Manufacturer Product Number | 1002-188-SS |
Description | ROUND SPACER #8-32 SS 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded #8-32 Stainless Steel 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.188" (4.78mm) 3/16" | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,84000 € | 1,84 € |
5 | 1,55800 € | 7,79 € |
10 | 1,45900 € | 14,59 € |
25 | 1,34320 € | 33,58 € |
50 | 1,26660 € | 63,33 € |
100 | 1,19820 € | 119,82 € |
250 | 1,11868 € | 279,67 € |
500 | 1,06582 € | 532,91 € |
1 000 | 1,01847 € | 1 018,47 € |
Unit Price without VAT: | 1,84000 € |
---|---|
Unit Price with VAT: | 2,20800 € |