Round Spacer Threaded #8-32 Stainless Steel 0.313" (7.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1002-050-SS

DigiKey Part Number
1772-2817-ND
Manufacturer
Manufacturer Product Number
1002-050-SS
Description
ROUND SPACER #8-32 SS 7.94MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Threaded #8-32 Stainless Steel 0.313" (7.94mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
0.188" (4.78mm) 3/16"
Diameter - Outside
0.313" (7.94mm)
Between Board Height
0.313" (7.94mm)
Length - Overall
0.313" (7.94mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,90000 €2,90 €
52,46800 €12,34 €
102,31500 €23,15 €
252,13880 €53,47 €
502,02140 €101,07 €
1001,91660 €191,66 €
2501,79476 €448,69 €
5001,71372 €856,86 €
1 0001,64110 €1 641,10 €
Manufacturers Standard Package
Unit Price without VAT:2,90000 €
Unit Price with VAT:3,48000 €