
0846-SS-20 | |
|---|---|
DigiKey Part Number | 1772-0846-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 0846-SS-20 |
Description | PANEL SCREW PAN SLOTTED #8-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.156" (3.96mm) 5/32" | |
Length - Below Head | 0.563" (14.29mm) | |
Length - Overall | 0.719" (18.25mm) | |
Material | Stainless Steel | |
Plating | Passivated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 5 | 2,36200 € | 11,81 € |
| 10 | 2,21500 € | 22,15 € |
| 25 | 2,04600 € | 51,15 € |
| 50 | 1,93320 € | 96,66 € |
| 100 | 1,83260 € | 183,26 € |
| 250 | 1,71560 € | 428,90 € |
| 500 | 1,63780 € | 818,90 € |
| 1 000 | 1,56805 € | 1 568,05 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,32400 € |

