
0211-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3418-ND |
Manufacturer | |
Manufacturer Product Number | 0211-SS-20 |
Description | PANEL SCREW KNOB SLOTTED 1/4"-20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.563" (14.29mm) | |
Head Height | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.125" (28.58mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 5,65155 € | 327,79 € |
| Unit Price without VAT: | 5,65155 € |
|---|---|
| Unit Price with VAT: | 6,78186 € |

