
0171-SS | |
|---|---|
DigiKey Part Number | 1772-0171-SS-ND |
Manufacturer | |
Manufacturer Product Number | 0171-SS |
Description | PANEL SCREW KNOB SLOTTED #10-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #10-32 Knob Panel Screw Slotted Drive Stainless Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.438" (11.11mm) | |
Head Height | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 1.250" (31.75mm) | |
Length - Overall | 1.500" (38.10mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,76800 € |

