
1718-632-S-12 | |
|---|---|
DigiKey Part Number | 1772-3600-ND |
Manufacturer | |
Manufacturer Product Number | 1718-632-S-12 |
Description | RND STANDOFF #6-32 STEEL 88.90MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Steel 3.500" (88.90mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 3.500" (88.90mm) | |
Length - Overall | 3.500" (88.90mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 5 | 2,49200 € | 12,46 € |
| 10 | 2,33700 € | 23,37 € |
| 25 | 2,15840 € | 53,96 € |
| 50 | 2,04020 € | 102,01 € |
| 100 | 1,93450 € | 193,45 € |
| 250 | 1,81168 € | 452,92 € |
| 500 | 1,72996 € | 864,98 € |
| 1 000 | 1,65672 € | 1 656,72 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,51600 € |

