
RC1880HPCF-GPR | |
|---|---|
DigiKey Part Number | 1783-RC1880HPCF-GPRTR-ND - Tape & Reel (TR) 1783-RC1880HPCF-GPRCT-ND - Cut Tape (CT) 1783-RC1880HPCF-GPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1880HPCF-GPR |
Description | RF TXRX MOD 802.15.4 ISM<1GHZSMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, General ISM < 1GHz RIIoT Transceiver Module 868MHz ~ 915MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, General ISM < 1GHz | |
Protocol | ||
Modulation | 2FSK | |
Frequency | 868MHz ~ 915MHz | |
Data Rate | 50kbps | |
Power - Output | 27dBm | |
Sensitivity | -124dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | 128kB Flash, 20kB RAM | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 12.5mA | |
Current - Transmitting | 350mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,43000 € | 24,43 € |
| 10 | 21,33200 € | 213,32 € |
| 25 | 20,25800 € | 506,45 € |
| 100 | 18,78570 € | 1 878,57 € |
| 250 | 18,60520 € | 4 651,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,28462 € | 8 642,31 € |
| Unit Price without VAT: | 24,43000 € |
|---|---|
| Unit Price with VAT: | 29,31600 € |

