RC1780HP-TM Tinymesh Transceiver 865MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1780HP-TM-DK

DigiKey Part Number
RC1780HP-TM-DK-ND
Manufacturer
Manufacturer Product Number
RC1780HP-TM-DK
Description
EVAL BOARD FOR RC1780HP-TM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RC1780HP-TM Tinymesh Transceiver 865MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiocrafts AS
Series
Packaging
Box
Part Status
Active
Type
Transceiver
Frequency
865MHz
Contents
Board(s), Cable(s), Power Supply, Accessories
Antenna Type
SMA Antenna(s) Included
Utilized IC / Part
RC1780HP-TM
Note
-
RF Type
-
RF Frequency
865MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1265,59000 €265,59 €
Manufacturers Standard Package
Unit Price without VAT:265,59000 €
Unit Price with VAT:318,70800 €