
R574F33015 | |
|---|---|
DigiKey Part Number | 2201-R574F33015-ND |
Manufacturer | |
Manufacturer Product Number | R574F33015 |
Description | IC RF SWITCH SP10T 22GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP10T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 55dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.8dB (max) |
Series | Test Frequency 22GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 24V ~ 30V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit SP10T | Package / Case Module |
Frequency Range 0Hz ~ 22GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 222,02000 € | 4 222,02 € |
| Unit Price without VAT: | 4 222,02000 € |
|---|---|
| Unit Price with VAT: | 5 066,42400 € |

