Parametric Equivalent
Parametric Equivalent

R414704161 | |
|---|---|
DigiKey Part Number | 2201-R414704161-ND |
Manufacturer | |
Manufacturer Product Number | R414704161 |
Description | ATTENUATOR: N 4DB 18GHZ 2W 50OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 4dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCAT1007-04 | L-com | 0 | 5073-LCAT1007-04-ND | 45,72000 € | Parametric Equivalent |
| LCAT7094-04 | L-com | 0 | 5073-LCAT7094-04-ND | 66,96000 € | Parametric Equivalent |
| PE7004-4 | Pasternack | 0 | 6099-PE7004-4-ND | 113,44000 € | Parametric Equivalent |
| PE7094-04 | Pasternack | 0 | 6099-PE7094-04-ND | 142,47000 € | Parametric Equivalent |
| PE7612-4 | Pasternack | 1 | 6099-PE7612-4-ND | 102,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 352,18400 € | 1 760,92 € |
| Unit Price without VAT: | 352,18400 € |
|---|---|
| Unit Price with VAT: | 422,62080 € |






