
R413800000 | |
|---|---|
DigiKey Part Number | 2201-R413800000-ND |
Manufacturer | |
Manufacturer Product Number | R413800000 |
Description | ATTENUATOR: SMA.86 0DB 18GHZ 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 93,95200 € | 469,76 € |
| Unit Price without VAT: | 93,95200 € |
|---|---|
| Unit Price with VAT: | 112,74240 € |









